Texas Instruments TLV2354IPWR

125¦ÌA 200ns CMOS, MOS, Open Drain, TTL 6mA 4 2V 8V 5mV@ 5V 5pA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2354IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2354IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 1.934
Stock
316,404
238,948
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
STMicroelectronicsLM339PT
Comparator Quad ±16V/32V 14-Pin TSSOP T/R / IC COMP QUAD CMOS MCRPWR 14TSSOP
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM239PWR
500¦ÌA 1.3¦Ìs Open Collector 6mA 4 2V ¡À15V,30V 5mV@ 30V 250nA@ 5V TSSOP-14 , 1.2mm
Texas InstrumentsLM339PWRG4
500¦ÌA 300ns Open Collector 6mA 4 2V 30V 5mV@ 30V 250nA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
STMicroelectronicsTS334IPT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV2354IPWR provided by its distributors.

125¦ÌA 200ns CMOS,MOS,Open Drain,TTL 6mA 4 2V 8V 5mV@ 5V 5pA@ 5V TSSOP-14 , 5mm*4.4mm*1mm
Quad Low Voltage LinCMOS™ Differential Comparator 14-TSSOP -40 to 85
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:8V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.