Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM239PT

LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM239PT.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

Newark

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-41.52%

CAD Models

Download STMicroelectronics LM239PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.164
Stock
1,936,079
2,313,072
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
1.3 µs
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
32 V
32 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Texas InstrumentsLM339PW
IC COMPARATOR 4 DIFF 14TSSOP Comparator General Purpose Open-Collector 14-TSSOP
Texas InstrumentsLM239PWR
Quad differential comparator, commercial grade 14-TSSOP -25 to 85
Texas InstrumentsLM339PWRG4
IC COMPARATOR 4 DIFF 14TSSOP Comparator General Purpose Open-Collector 14-TSSOP
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
LM239 Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14

Descriptions

Descriptions of STMicroelectronics LM239PT provided by its distributors.

LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
STMICROELECTRONICS LM239PT Analogue Comparator, Quad, Low Power, 4, 1.3 s,1V to16V, TSSOP, 14 Pins
Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125C Automotive T/R
Op Amp 2mA 4mA 4-Ch 2V 1V ±16V 32V 5mV@30V 250nA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1.2mm
Comparator Quad ±16V/32V 14-Pin TSSOP T/R
Avnet Japan
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Tape & Reel (TR) LM239 CMOS DTL ECL MOS Open-Collector TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA 1.3mus 5.1mm 5mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM239PT.