Texas Instruments TLV2352MJGB

LinCMOS™ Dual Low-Voltage Differential Comparator 8-CDIP -55 to 125
$ 26.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2352MJGB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments TLV2352MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.52
$ 15.215
$ 15.215
Stock
31,112
26,237
26,237
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-9688101QPA
LinCMOS™ Dual Low-Voltage Differential Comparator 8-CDIP -55 to 125
Texas InstrumentsLM193JG
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP8
Texas InstrumentsLM193JGB
500ns~5¦Ìs Open Collector,Rail to Rail 2 ¡À15V,30V 5mV@ 30V 100nA@ 5V CDIP-8 5.08mm

Descriptions

Descriptions of Texas Instruments TLV2352MJGB provided by its distributors.

LinCMOS™ Dual Low-Voltage Differential Comparator 8-CDIP -55 to 125
500ns~5¦Ìs Open Drain 2 8V 5mV@ 5V 5pA(Typ) @ 5V DIP 5.08mm
Comparator Dual 8V 8-Pin CDIP Tube
LINCMOS DUAL LOW-VOLTAGE DIFFERE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.