Texas Instruments LM193JGB

500ns~5¦Ìs Open Collector, Rail to Rail 2 ¡À15V, 30V 5mV@ 30V 100nA@ 5V CDIP-8 5.08mm
$ 39.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193JGB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages26 years ago

LCSC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+6.36%

Alternate Parts

Price @ 1000
$ 39.384
$ 13.65
$ 13.65
Stock
145,983
149,418
149,418
Authorized Distributors
1
5
5
Case/Package
CDIP
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsJM38510/11202BPA
500ns~5¦Ìs Open Collector 2 ¡À15V,30V 5mV@ 30V 100nA@ 5V DIP 5.08mm
Texas InstrumentsLM193JG
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP8
Texas Instruments5962-9452601QPA
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP8

Descriptions

Descriptions of Texas Instruments LM193JGB provided by its distributors.

500ns~5¦Ìs Open Collector,Rail to Rail 2 ¡À15V,30V 5mV@ 30V 100nA@ 5V CDIP-8 5.08mm
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP8
Dual Differential Comparator 8-CDIP -55 to 125
Comparator Dual R-R O/P ±15V/30V 8-Pin CDIP Tube
RoHS Compliant EAR99 Rail/Tube ACTIVE (Last Updated: 2days ago) op amp amplifier circuit 9.6mm 1mA 5V 106.02dB
DUAL DIFFERENTIAL COMPARATOR 8-C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM193 JGB