Texas Instruments LM193JG

Texas Instruments Comparator, CDIP Package, TH, Dual/Single Supply, 2-Channel
$ 8.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193JG.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages27 years ago

LCSC

Newark

Sierra IC

Inventory History

3 month trend:
+46.16%

CAD Models

Download Texas Instruments LM193JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.232
$ 13.65
$ 13.65
Stock
916,387
262,331
262,331
Authorized Distributors
0
5
5
Case/Package
CDIP
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsJM38510/10304BPA
Op Amp, Open Collector/Emitter, 50ns~500ns, ±15V, 30V, 3mV@±15V, 100nA@±15V, DIP, TH, 5.08mm H
Analog DevicesLT1018MJ8883
Comparator Dual ±20V/40V 8-Pin CDIP N
Analog DevicesMAX923MJA
4.5μA 12μs CMOS,Push-Pull,TTL 2 1.25V,2.5V 5.5V 10mV@ 5V CERDIP-8 Through hole mounting

Descriptions

Descriptions of Texas Instruments LM193JG provided by its distributors.

Texas Instruments Comparator, CDIP Package, TH, Dual/Single Supply, 2-Channel
MICROCIRCUIT, LINEAR, DUAL DIFFERENTIAL COMPARATOR, MONOLITHIC SILICON Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP8
Dual Differential Comparator 8-CDIP -55 to 125
IC DUAL COMPARATOR +/-18V/36V 8-PIN CERDIP
Comparator Dual R-R O/P ±15V/30V 8-PinCDIP Tube
Comparator, Dual, 1.3Us, Dip-8
DUAL DIFFERENTIAL COMPARATOR 8-C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 193JG
  • LM-193JG