Texas Instruments TLV2333IDGKT

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2333IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Technical Drawing2 pages20 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-67.82%

CAD Models

Download Texas Instruments TLV2333IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.174
$ 0.851
Stock
173,659
797,865
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
-
-120 dB
Common Mode Rejection Ratio
-
102 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2333IDGKT.

Related Parts

Texas InstrumentsOPA2333AIDGKR
Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2330AIDGKR
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
Texas InstrumentsOPA2330AIDGKRG4
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2333IDGKT provided by its distributors.

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125
Operational Amplifier, 2 Func, 15uV Offset-Max, CMOS, PDSO8
OPAMP, 350KHZ, 0.16V/US, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V, ± 900mV to ± 2.75V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.