
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-TLV2252AQDRQ1 | 1,144 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TLV2252AQDRQ1 | 7,500 | 23 | 23h | ||||||||
| Worldway Electronics | TLV2252AQDRQ1 | 26,718 | 7 | Tape & Reel | 22h | |||||||
| Heisener Electronics | TLV2252AQDRQ1 | 31,241 | >1wk | |||||||||
| Jak Electronics | TLV2252AQDRQ1 | 10,234 | 5h |
Download Texas Instruments TLV2252AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TLV2252AQDRQ1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: