Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2252AID

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252AID.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Farnell

HQonline

LCSC

Augswan

Inventory History

3 month trend:
-18.58%

CAD Models

Download Texas Instruments TLV2252AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.674
$ 1.448
$ 1.448
Stock
460,808
939,039
939,039
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
70 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2252AIDR
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLV2452AIDR
ROHS3Compliant EAR99 TLV2452 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 1mV 220kHz
Texas InstrumentsTLC2252AID
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2252AID provided by its distributors.

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 850uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
70μA(x2 Channels) 120mV/μs 36nV/rtHz@ 5V 200KHz shutdown Rail to Rail 50mA 2 2 2.7V ±4V,8V 200μV 1pA General Purpose SOIC-8 SMD mount 1.75mm(height)
IC, OP AMP, DUAL, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 187kHz; Vitesse de balayage: 0.1V/µs; Gamme de tension d'alimentation: 2.7V à 8V; Type de boîtier d'amplificateur: SOIC; Nombre de broches
Ic, Op Amp, Dual, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:187Khz; Slew Rate:0.1V/Μs; Supply Voltage Range:2.7V To 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2252AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2252AID .