Texas Instruments TLV2252QDRQ1

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
$ 1.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252QDRQ1.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages18 years ago

Newark

CAD Models

Download Texas Instruments TLV2252QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.292
$ 1.656
Stock
259,710
282,323
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV2252AQDRQ1
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
Texas InstrumentsTLV2252AQDRG4Q1
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
Texas InstrumentsTLV2252AQDREP
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2252QDRQ1 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
Automotive, advanced LinCMOS™ rail-to-rail very low-power dual operational amplifier 8-SOIC -40 to 125
70¦ÌA(x2 Channels) 120mV/¦Ìs 36nV/rtHz 200KHz Rail to Rail 50mA 2 2 ¡À8V,16V 200¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.187MHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.