Texas Instruments TLV1549IDR

1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC T/R
$ 3.083

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1549IDR.

Texas Instruments

Datasheet19 pages18 years ago
Datasheet16 pages27 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1549IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
$ 10.163
$ 10.163
Stock
126,501
207,971
207,971
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsTLV0831CD
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC -40 to 85
Texas InstrumentsTLC0831CD
1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube
Analog DevicesLTC1098CS8#PBF
Analog to Digital Converter Single SAR 33k Single Pole 8-Bit Serial 8-Pin SOIC N
Texas InstrumentsTLC549IPSR
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SO
Analog DevicesLTC1096IS8#PBF
1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
Analog DevicesLTC1098LCS8#PBF
2-Channel Single ADC SAR 16.5ksps 8-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TLV1549IDR provided by its distributors.

1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC T/R
10-Bit 38 kSPS ADC Ser. Out, Inherent S&H Function, Terminal Compat. W/TLC1549, TLC1549x 8-SOIC -40 to 85
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
SAR ADC, 10-BIT, SERIAL ACCESS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38 kSPS; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:10-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.