What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1096IS8#PBF

1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
$ 7.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1096IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1096IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.715
$ 6.56
$ 6.56
Stock
86,149
132,034
132,034
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
33 ksps
33 ksps
33 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1098CS8#PBF
Analog to Digital Converter Single SAR 33k Single Pole 8-Bit Serial 8-Pin SOIC N
Analog DevicesLTC1096ACS8#PBF
1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
Analog DevicesLTC1098LCS8#PBF
2-Channel Single ADC SAR 16.5ksps 8-bit Serial 8-Pin SOIC N Tube
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube
MicrochipMCP3001T-I/SN
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesAD7818AR-REEL7
SOIC Tape & Reel (TR) Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V
Analog DevicesMAX1243BCSA+
1-Channel Single ADC SAR 73ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7818AR
SOIC Bulk Surface Mount EAR99 analog digital converter 3.9mm 100ksps 450mW 5.5V

Descriptions

Descriptions of Analog Devices LTC1096IS8#PBF provided by its distributors.

1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Micropower Sampling 8-Bit Serial I/O A/D Converters
8-Bit uP Sampling Serial Diff ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1096IS8-PBF
  • LTC1096IS8PBF