Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC0831CD

IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0831CD.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.14%

CAD Models

Download Texas Instruments TLC0831CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.08
$ 8.14
$ 8.14
Stock
360,389
242,108
242,108
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
31 ksps
31 ksps
31 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADC08831IM/NOPB
IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Texas InstrumentsADC08832IMX/NOPB
IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC
Texas InstrumentsADC08832IM/NOPB
IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC
Analog DevicesLTC1098CS8#PBF
IC ADC 8BIT SAR 8SOIC "8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO"
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube

Descriptions

Descriptions of Texas Instruments TLC0831CD provided by its distributors.

IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
1-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC Tube
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-SOIC -40 to 85
5V 31Ksps 8bit 1 8 SPI Differential,Single-Ended 5V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
8-SOIC (0.154 3.90mm Width) TLC0831 ACTIVE (Last Updated: 6days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 600muA 31ksps 3mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:31kSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.