Texas Instruments TLV1117LV28DCYR

75dB(120Hz) 100¦ÌA Fixed 1A 1 2.8V 2V 2.8V 5.5V 1.3V@ 800mA 35mV 5mV SOT-223-4 , 1.8mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117LV28DCYR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
+2.27%

CAD Models

Download Texas Instruments TLV1117LV28DCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.611
Stock
459,186
692,756
Authorized Distributors
5
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.8 V
2.8 V
Output Current
1 A
1 A
Dropout Voltage
570 mV
570 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV117125DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 2.5V 2V 2.5V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117112DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117118DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.8V 2V 1.8V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm

Descriptions

Descriptions of Texas Instruments TLV1117LV28DCYR provided by its distributors.

75dB(120Hz) 100¦ÌA Fixed 1A 1 2.8V 2V 2.8V 5.5V 1.3V@ 800mA 35mV 5mV SOT-223-4 , 1.8mm
LDO, FIXED, 2.8V, 1A, SOT-223-4; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 2.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ldo, Fixed, 2.8V, 1A, Sot-223-4; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117LV28DCYR
LDO, FIXED, 2.8V, 1A, SOT-223-4; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:570mV; LDO Regulator Case Style:SOT-223; No. of Pins:4Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:2.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.