Texas Instruments TLV1117LV25DCYT

75dB(120Hz) 100¦ÌA Fixed 1A 1 2.5V 2V 2.5V 5.5V 1.3V@ 800mA 35mV 5mV SOT-223-4 , 1.8mm
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117LV25DCYT.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments TLV1117LV25DCYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.101
Stock
431,682
1,050,719
Authorized Distributors
2
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
1 A
1 A
Dropout Voltage
570 mV
570 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV117125DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 2.5V 2V 2.5V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117112DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117118DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.8V 2V 1.8V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm

Descriptions

Descriptions of Texas Instruments TLV1117LV25DCYT provided by its distributors.

75dB(120Hz) 100¦ÌA Fixed 1A 1 2.5V 2V 2.5V 5.5V 1.3V@ 800mA 35mV 5mV SOT-223-4 , 1.8mm
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 570mV 1.8mm 1A 1.59W
IC REG LINEAR 2.5V 1A SOT-223-4
Low voltage differential Regulator (LDO)
TLV1117LV 1-A, POSITIVE FIXED VO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.