STMicroelectronics LDF33DT-TR

LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
$ 0.426
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDF33DT-TR.

IHS

Datasheet33 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.57%

CAD Models

Download STMicroelectronics LDF33DT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-05
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

Texas InstrumentsTLV1117CKVURG3
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.3V Dropout, BIPolar, PSSO3
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117-18IKVURG3
ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LINEAR 1.8V 800MA TO252-3
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 800 mA Vout: 12 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V

Descriptions

Descriptions of STMicroelectronics LDF33DT-TR provided by its distributors.

LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
LDF33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 200mV 6.5mm 1A -40C~125C
Ldo, Fixed, 3.3V, 1A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.6V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Stmicroelectronics LDF33DT-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics