What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV1117CKTPR

Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C 800mA 15V

$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117CKTPR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1117CKTPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.54
Stock
148,564
362,951
Authorized Distributors
2
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
13.75 V
-
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252-3
TO-252
Number of Pins
2
3

Related Parts

Texas InstrumentsTLV1117IKTPR
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 5mA 6.04mm 1.2V
Texas InstrumentsTLV2217-25KTPR
Obsolete Positive Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA 12V
Texas InstrumentsUA79M08CKTPR
Obsolete Negative Fixed ROHS3Compliant voltage regulator linear 0C~125C 500mA -25V

Descriptions

Descriptions of Texas Instruments TLV1117CKTPR provided by its distributors.

Obsolete Positive Adjustable ROHS3Compliant voltage regulator linear 0C~125C 800mA 15V
75dB(120Hz) 10mA positive electrode Adjustable 800mA 1 1.25V 2.7V 13.7V 15V 1.3V@ 800mA 0.2 % 0.04% TO-252-3 SMD mount,glue mount 6.04mm*6.15mm*1.91mm
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 2; Package Code: TO-252; Terminal Form: GULL WING; Maximum Load Regulation (%): .4 %; Maximum Dropout Voltage-1: 1.3 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.