Texas Instruments TLV1117-18IDCYRG3

LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 0.8A SOT223
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-18IDCYRG3.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Datasheet30 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1117-18IDCYRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.291
$ 0.291
Stock
114,651
865,393
865,393
Authorized Distributors
3
3
3
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV1117-25CDCYR
75dB(120Hz) 10mA Fixed 800mA 1 2.5V 3.9V 2.5V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 , 1.7mm
Texas InstrumentsTLV1117-25CDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117CDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125

Descriptions

Descriptions of Texas Instruments TLV1117-18IDCYRG3 provided by its distributors.

LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 0.8A SOT223
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 1.8mm 800mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:1.8V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Supply Voltage Min:3.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.