Texas Instruments TLV1117CDCYRG3

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117CDCYRG3.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

iiiC

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments TLV1117CDCYRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.218
$ 0.218
Stock
1,602,012
583,293
583,293
Authorized Distributors
5
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
13.7 V
13.7 V
13.7 V
Min Output Voltage
1.238 V
1.25 V
1.25 V
Output Voltage
13.75 V
-
-
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1117IDCYG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsTLV1117IDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117-18IDCYRG3
LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 0.8A SOT223

Descriptions

Descriptions of Texas Instruments TLV1117CDCYRG3 provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.238V TO 13.5V 4-SOT-233, FULL REEL
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.3V Dropout, BIPolar, PDSO4
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
IC REG LIN POS ADJ 800MA SOT223
75dB(120Hz) 10mA positive electrode Adjustable 800mA 1 1.25V 2.7V 13.7V 15V 1.3V@ 800mA 0.2%(Typ) 0.035% SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.