Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1117-25CDCYRG3

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-25CDCYRG3.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages24 years ago

Verical

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1117-25CDCYRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.189
$ 0.189
Stock
322,262
514,296
514,296
Authorized Distributors
2
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
3.9 V
3.9 V
3.9 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLV1117-15IDCYRG3
IC REG LDO 1.5V 0.8A SOT223 Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Texas InstrumentsTLV1117-33CDCYG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117-18IDCYRG3
LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 0.8A SOT223

Descriptions

Descriptions of Texas Instruments TLV1117-25CDCYRG3 provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
IC REG LIN 2.5V 800MA SOT223-4 Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
IC, LDO VOLT REG, 2.5V, 0.8A, SOT-223-4
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 1.8mm 800mA 0C~125C
LDO Regulator, Fixed, +, 75dB(120Hz), 10mA, 800mA, 1, 2.5V, 3.9V, 2.5V, 15V, 1.3V@800mA, ±0.4%, ±0.2%, SOT-223-4, SMD, 6.5mm × 3.5mm × 1.6mm
FIXED IND 1UH 220MA 200 MOHM SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.