Texas Instruments TLE2426CLPE3

35ppm/°C 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426CLPE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet29 pages15 years ago

Newark

Arrow Electronics

Jameco (USA)

Farnell

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments TLE2426CLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 1.975
$ 1.975
Stock
171,981
82,487,709
82,487,709
Authorized Distributors
3
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.98 V
1.98 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
-
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTLE2426ILPR
The 'Rail Splitter' Precision Virtual Ground 3-TO-92
Texas InstrumentsTLE2425ILP
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
Texas InstrumentsTLE2425ILPE3
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92
Adjustabletype 20mA 1.24V 18V 16V 80μA ±1% TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
EAR99 TLV431 Tape & Box (TB) 2008 voltage reference device 80muA 18V -40C~85C TA ±0.5%

Descriptions

Descriptions of Texas Instruments TLE2426CLPE3 provided by its distributors.

35ppm/°C 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
The ' ail Splitter' Precision Virtual Ground 3-TO-92
TEXAS INSTRUMENTS TLE2426CLPE3Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, TO-226AA-3
VOLT REF, VIRTUAL GRND, 2V-20V, TO-92-3
Application Specific Multi-Output Solutions 1/2Railvtl Gnd
e3 TLE2426 Bulk ACTIVE (Last Updated: 6days ago) voltage reference device 400muA 40V 120muVrms 0C~70C TA
RAIL SPLITTER PRECISION VIRTUAL GROUND<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2426CLPE3 .