Texas Instruments TLE2425ILP

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2425ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet23 pages15 years ago
Datasheet12 pages27 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+25.32%

CAD Models

Download Texas Instruments TLE2425ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.128
Stock
329,942
324,048
Authorized Distributors
1
2
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsLM285LPR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385BLPR-2-5
2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsTLE2426CLPR
The 'Rail Splitter' Precision Virtual Ground 3-TO-92
LM285 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Ic, volt Reference, fixed,2.5V, bipolar, sip,3Pin, plastic |Onsemi LM285Z-2.5RPG

Descriptions

Descriptions of Texas Instruments TLE2425ILP provided by its distributors.

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
Precision Virtual Ground 3-TO-92
20ppm/℃ Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
IC VREF GND REF 0.8% TO92-3 / Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3
EAR99 TLE2425 Bulk ACTIVE (Last Updated: 1week ago) voltage reference device 20mA 40V 100muVrms -40C~85C TA
SPECIALTY ANALOG CIRCUIT PBCY3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.