Texas Instruments TLE2425ILPE3

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2425ILPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages13 years ago
Datasheet23 pages15 years ago
Datasheet12 pages27 years ago

CAD Models

Download Texas Instruments TLE2425ILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM285LPR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385LPR-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsLM285LPE3-2-5
Voltage Reference, Fixed, 2.5V, ±1.5%, 20mA, 20μA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
LM285 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Ic, volt Reference, fixed,2.5V, bipolar, sip,3Pin, plastic |Onsemi LM285Z-2.5RPG

Descriptions

Descriptions of Texas Instruments TLE2425ILPE3 provided by its distributors.

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Shape: ROUND; Surface Mount: NO; No. of Functions: 1;
Special Function IC; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; IC Function:Virtual Ground IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.