onsemi TLV431BLPRPG

Ic, Volt Regulator, Adjustable, +1.24 To +16V, Bipolar, Sip, 3Pin, Plastic Rohs Compliant: Yes
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV431BLPRPG.

IHS

Datasheet21 pages5 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TLV431BLPRPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.133
$ 0.133
Stock
723,651
272,673
272,673
Authorized Distributors
5
3
3
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
1.228 V
1.228 V
1.228 V
Max Output Voltage
1.252 V
1.252 V
1.252 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
-
-
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-06
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92
Adjustabletype 20mA 1.24V 18V 16V 80μA ±1% TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Adjustable 20mA 1.24V 18V 16V 80μA ±1% TO-92-3 TH, Adhesive Mount 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi TLV431BLPRPG provided by its distributors.

Ic,Volt Regulator,Adjustable,+1.24 To +16V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
IC VREF SHUNT ADJ 0.5% TO92-3 / Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA TO-92-3
V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Fan-Fold

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd