Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2426CLP

V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426CLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet29 pages15 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
+4.14%

CAD Models

Download Texas Instruments TLE2426CLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 1.975
$ 1.975
Stock
82,487,071
290,672
290,672
Authorized Distributors
4
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.98 V
2 V
2 V
Max Output Voltage
20 V
20 V
20 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTLE2426ILP
V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
Texas InstrumentsLM285BXZ-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
Texas InstrumentsLM385BXZ/NOPB
Adjustable Ref, 30ppm/°C, 20mA, 50µVrms, 1.24V-5.3V, 55μA, ±1%, TO-92, TH, 5.2mm H
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments TLE2426CLP provided by its distributors.

V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
IC VREF GND REF ADJ 1% TO92-3 Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3
35ppm/°C 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% TO-92-3 TH 5.34mm H
Voltage Ref, Virtual Grnd, 2V-20V, To-92-3; Voltage Reference Type:Virtual Ground Precision; Product Range:Tle2426 Series; Reference Voltage:2V To 20V; Initial Accuracy:-; Temperature Coefficient:± 35Ppm/°C; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2426CLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2426CLP .
  • TLE2426CLP..
  • TLE2426CLP...