Texas Instruments TLE2426ILPR

The 'Rail Splitter' Precision Virtual Ground 3-TO-92
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2426ILPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet29 pages15 years ago

LCSC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TLE2426ILPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 1.975
$ 1.975
Stock
308,457
82,465,675
82,465,675
Authorized Distributors
4
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
400 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2426CLPR
The 'Rail Splitter' Precision Virtual Ground 3-TO-92
Texas InstrumentsTLE2426CLPE3
35ppm/°C 400μA Adjustable 20mA 120µVrms 2V 40V 20V ±1% TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
Texas InstrumentsTLE2425ILP
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk
TLV431ALPRAG, ADJUSTABLE SHUNT VOLTAGE REFERENCE 1.24 - 16V, 1%, 3-PIN TO-92
Adjustabletype 20mA 1.24V 18V 16V 80μA ±1% TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Adjustable 20mA 1.24V 18V 16V 80μA ±1% TO-92-3 TH, Adhesive Mount 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of Texas Instruments TLE2426ILPR provided by its distributors.

The 'Rail Splitter' Precision Virtual Ground 3-TO-92
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Special Function IC; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-45°C to +85°C; IC Function:Virtual Ground IC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.