Texas Instruments TLC7701QDG4

Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7701QDG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages28 years ago

Mouser

CAD Models

Download Texas Instruments TLC7701QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.358
$ 1.358
Stock
28,005
453,257
453,257
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
1.16 V
1.16 V
1.16 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTLC7701IDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Texas InstrumentsTLC7701ID
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Texas InstrumentsTLC7701IDG4
Voltage supervisor with programmable delay time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7701QDG4 provided by its distributors.

Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 125
Processor Supervisor 1.1V 1 Active High/Active Low/Push-Pull 8-Pin SOIC
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.