Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7701IDG4

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7701IDG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages28 years ago

Arrow Electronics

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
+0.09%

CAD Models

Download Texas Instruments TLC7701IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 1.404
$ 1.404
Stock
223,144
462,661
462,661
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
1.16 V
1.16 V
1.16 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLC7701QD
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7701QDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7701QDG4
Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7701IDG4 provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"
ROHS3Compliant Tube TLC7701 POWER-ON RESET GENERATOR supervisor 2.7V 4.9mm 1.1ms Minimum 725mW
Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC Tube
Supervisory Circuit, 7701, Soic8; Threshold Voltage:1.1V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:active-High, Active-Low; Digital Ic Case:soic; No. Of Pins:8Pins; Delay Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7701IDG4 .