Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7701IDR

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
$ 1.157
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7701IDR.

Newark

Datasheet38 pages11 years ago
Datasheet36 pages12 years ago
Datasheet36 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
+17.71%

CAD Models

Download Texas Instruments TLC7701IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.157
$ 1.404
$ 1.404
Stock
885,500
471,884
471,884
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
1.16 V
1.16 V
1.16 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7701QD
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7701QDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7733ID
Voltage supervisor with programmable delay time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7701IDR provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC"
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, BICMOS, PDSO8
HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
VOLTAGE SUPERVISOR, 1.1V, SOIC-8; Threshold Voltage: 1.1V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 2.1ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7701IDR .