Texas Instruments TLC5955DCA

LED Driver 48 Segment 29000uA Supply Current 56-Pin HTSSOP EP Tube
$ 4.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5955DCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TLC5955DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5955DCA.

Related Parts

Texas InstrumentsTLC5955RTQR
Tape & Reel (TR) TLC5955 Shift Register Surface Mount led driver 8mm 23.9mA 31.9mA 5.5V 25MHz
Texas InstrumentsTLC5958RTQT
Tape & Reel (TR) TLC5958 Shift Register Surface Mount led driver 8mm 25mA 5.5V 25MHz
Texas InstrumentsTLC5954RTQR
Tape & Reel (TR) TLC5954 Shift Register Surface Mount led driver 8mm 24.4mA 34.9mA 3.6V 30MHz
MicrochipMM5450YV
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
MicrochipMM5450YN
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40

Descriptions

Descriptions of Texas Instruments TLC5955DCA provided by its distributors.

LED Driver 48 Segment 29000uA Supply Current 56-Pin HTSSOP EP Tube
LED DRVR Boost 48-CH Analog 10V 0.0347A 56-Pin HTSSOP Tube
48ch, 16bit PWM LED driver with dot-correction, brightness control, open/Short Detection 56-HTSSOP -40 to 85
Led Driver, Linear, 30Mhz, Htssop-56; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:11V; Output Current Max:31.9Ma; Switching Frequency:25Mhz; No. Of Outputs:48Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5955DCA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5955DCA .