Texas Instruments TLC5618AMFKB

Serial Input Loading 12.5 Us Settling Time 12-BIT Dac CQCC20
$ 133.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5618AMFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLC5618AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 133.541
$ 145.513
Stock
9,830
48,973
Authorized Distributors
0
3
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Bits
-
-
Settling Time
2.5 µs
2.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
-
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-9955701Q2A
12-Bit, 2.5 us Dual DAC, Serial Input, Programmable Settling Time, M temperature 20-LCCC -55 to 125
Analog Devices5962-87701022A
CMOS Dual 8-Bit Buffered Multiplying DAC
Analog DevicesAD558SE/883B
IC DAC 8BIT V-OUT 20CLCC / Bit Digital to Analog Converter
Analog DevicesAD558TE/883B
IC DAC 8BIT V-OUT 20CLCC / 8 Bit Digital to Analog Converter 1 20-CLCC (9x9)
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Texas Instruments TLC5618AMFKB provided by its distributors.

SERIAL INPUT LOADING 12.5 us SETTLING TIME 12-BIT DAC CQCC20
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125
DAC 2-CH Resistor-String 12-bit 20-Pin CLLCC Tube
4.5V~5.5V 12bit 2 12 3-WireSerial,DSP,Microwire,QSPI,SPI 4.5V~5.5V String DAC LCCC-20 1.83mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.