Texas Instruments TLC374CN

Quad General Purpose LinCMOS™ Differential Comparator 14-PDIP 0 to 70
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CN.

element14 APAC

Datasheet26 pages11 years ago

Texas Instruments

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.58%

CAD Models

Download Texas Instruments TLC374CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339CNE4
Comparator Quad 16V 14-Pin PDIP Tube
Texas InstrumentsTLC3704CN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
Texas InstrumentsTLC339CN
TEXAS INSTRUMENTS TLC339CN Analogue Comparator, Micropower, 4, 2.5 s, 3V to 16V, DIP, 14 Pins
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments TLC374CN provided by its distributors.

Quad General Purpose LinCMOS™ Differential Comparator 14-PDIP 0 to 70
150¦ÌA 6mA 4 3V 16V 5mV@ 5V 5pA@ 5V PDIP-14 19.3mm*6.35mm*4.57mm
QUAD COMPARATOR 6500 uV OFFSET-MAX 650 ns RESPONSE TIME PDIP14
FPGA - Field Programmable Gate Array FPGA - Cyclone V GX 11356 LABs 480 IOs
Comparator Quad ±8V/16V 14-Pin PDIP Tube
Quad Differential Comperator, PDIP-14, TLC374CN
DIFFERENTIAL COMPARATOR, QUAD, 200NS DIP
5mV 5pA PDIP-14 Comparators ROHS
IC DIFF COMPARATOR QUAD 14-DIP
Analog Comparators Quad Differential
TLC374 QUAD GENERAL PURPOSE LINC
COMPARATOR, QUAD, 200NS, DIP-14; Comparator Type: Differential; No. of Comparators: 4 Comparators; Response Time: 200ns; Supply Voltage Range: 3V to 16V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Output Type: Open Collector, Open Drain; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC374CN .
  • TLC374CN.
  • TLC374CN..