Texas Instruments TLC339CNE4

500ns~5μs CMOS,Open Drain 4 16V 5mV@ 10V 5pA(Typ) @ 5V DIP Through hole mounting 5.08mm(height)
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339CNE4.

Texas Instruments

Datasheet28 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC339CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.55
Stock
26,776
511,918
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTLC3704CN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
Texas InstrumentsTLC339CN
LinCMOSE MICROPOWER QUAD COMPARATORS | IC COMPARATOR QUAD MCPWR 14-DIP
Texas InstrumentsTLC339IN
QUAD COMPARATOR 7000 uV OFFSET-MAX 2500 ns RESPONSE TIME PDIP14
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments TLC339CNE4 provided by its distributors.

500ns~5μs CMOS,Open Drain 4 16V 5mV@ 10V 5pA(Typ) @ 5V DIP Through hole mounting 5.08mm(height)
Comparator Quad 16V 14-Pin PDIP Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 19.3mm 0.0006muA 5mV 84dB
Comparators Quad, Micropower LinCMOS Comparator
QUAD L/PWR,OPEN DRAIN OUTPUT COMPARATORS<AZ
COMPARATOR, 4 FUNC, 6500UV OFFSE
Voltage Comparator IC; Comparator Type:Low Power; No. of Comparators:4; Response Time:1µs; Output Type:Open-Drain, CMOS; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.