Texas Instruments TLC3704CN

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704CN.

Texas Instruments

Datasheet34 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-8.05%

CAD Models

Download Texas Instruments TLC3704CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLC339CN
TEXAS INSTRUMENTS TLC339CN Analogue Comparator, Micropower, 4, 2.5 s, 3V to 16V, DIP, 14 Pins
Texas InstrumentsTLC339IN
20¦ÌA 1¦Ìs CMOS,Open Drain 6mA 4 3V 16V 5mV@ 10V 5pA@ 5V PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsTLC3704IN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP -40 to 85
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments TLC3704CN provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
20¦ÌA 1.1¦Ìs CMOS,Push-Pull,TTL 20mA 4 3V 16V 5mV@ 10V 5pA@ 5V PDIP-14 5.08mm
IC, COMPARATOR QUAD, 3704, DIP14; Type de comparateur: Basse consommation; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 2.5µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: DIP; Nombr
IC, COMPARATOR QUAD, 3704, DIP14; Comparator Type:Low Power; No. of Comparators:4 Comparators; Response Time:2.5µs; Supply Voltage Range:3V to 16V; Comparator Case Style:DIP; No. of Pins:14Pins; IC Output Type:Push Pull; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:DIP; Base Number:3704; Comparator Features:Quad Low Power; IC Temperature Range:Commercial; Logic Function Number:3704; No. of Comparators:4; No.Comparators:4; Operating Temperature Range:0°C to +70°C; Output Compatibility:CMOS, TTL; Supply Current:35µA; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3704CN .
  • TLC3704CN...