onsemi LM239NG

LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM239NG.

Upverter

Datasheet12 pages15 years ago
Datasheet12 pages19 years ago

IHS

Augswan

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM239NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.567
$ 0.567
Stock
740,717
244,225
244,225
Authorized Distributors
3
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLP339N
2mA 20mA 4 5V 30V 5mV@30V 25nA@5V Op Amp, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsLP2901N
Quad low-power industrial grade standard comparator 14-PDIP -40 to 85
Texas InstrumentsLP339NE4
Quad, Low-Power, General Purpose Differential Comparator 14-PDIP 0 to 70

Descriptions

Descriptions of onsemi LM239NG provided by its distributors.

LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Comparator, Quad, Single Supply, 36 V
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
ON SEMICONDUCTOR - LM239NG - COMPARATOR QUAD IND SPEC, DIP, 239
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
LM239NG QUAD COMPARATOR, 300NS 3 - 36 V 14-PIN PDIP
Comparator Quad ±18V/36V 14-Pin PDIP Tube
2mA 1.3μs CMOS,Open Collector,TTL 16mA 4 ±18V,36V 5mV@ 5V 250nA@ 5V currency PDIP-14 Through hole mounting 3.68mm(height)
COMPARATOR QUAD IND SPEC, DIP, 239; Comparator Type: General Purpose; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 3V to 36V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Output Type: CM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM239NG.