Texas Instruments TLC3704MDR

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704MDR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3704MDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.207
$ 1.207
Stock
278,762
149,345
149,345
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC339MDR
IC MICROPWR COMP QUAD 14-SOIC / Comparator General Purpose CMOS, Open-Drain 14-SOIC
Texas InstrumentsTLC339MD
20¦ÌA 1¦Ìs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsTLC339MDG4
80¦ÌA 2.5¦Ìs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V SOIC-14 1.5mm

Descriptions

Descriptions of Texas Instruments TLC3704MDR provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125
QUAD COMPARATOR 10000 uV OFFSET-MAX 2700 ns RESPONSE TIME PDSO14
Comparator Quad 16V 14-Pin SOIC T/R
Comparators Quad, Micropower, Push-Pull Output
IC COMPARATOR 4 GEN PUR 14SOIC
TLC3704 QUAD, MICROPOWER, PUSH-P
COMPARATOR QUAD, SMD, SOIC14, 3704; No. of Comparators:4; Comparator Type:General Purpose; Time, Response:2.7µs; Output Type:CMOS Compatible - Push-Pull; Current, Supply:35µA; Voltage, Supply Min:4V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Base Number:3704; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:5mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.