Texas Instruments TLC354IDG4

Comparator Quad ±8V/16V 14-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC354IDG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

CAD Models

Download Texas Instruments TLC354IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 1.688
Stock
33,592
172,383
172,383
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsTLC354CD
Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Texas InstrumentsTLC354ID
Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC -40 to 85
Texas InstrumentsTLC354IDR
Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC T/R
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS334IDT
Comparator Quad R-R I/P ±2.5V/5V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS334IYDT
TS334IYDT QUAD COMPARATOR, OPEN DRAIN O/P, 5.5 V 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments TLC354IDG4 provided by its distributors.

Comparator Quad ±8V/16V 14-Pin SOIC Tube
QUAD COMPARATOR 7000 uV OFFSET-MAX 650 ns RESPONSE TIME PDSO14
Comparators Quad, Low Vltg, LinCMOS Differential
QUAD CH, LOW OFFSET LINCMOS COMPARATORS<AZ
Voltage Comparator IC; Comparator Type:Differential; No. of Comparators:4; Response Time:200ns; Output Type:CMOS, MOS, TTL, Open-Drain; Supply Voltage Range:1.4V to 16V; Amplifier Case Style:SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.