Texas Instruments TLC354ID

Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC -40 to 85
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC354ID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments TLC354ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 1.348
$ 1.348
Stock
172,383
963,395
963,395
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC354CD
Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Texas InstrumentsTLC354IDR
Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC T/R
Texas InstrumentsTLC354IDG4
Comparator Quad ±8V/16V 14-Pin SOIC Tube
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS334IDT
Comparator Quad R-R I/P ±2.5V/5V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS334IYDT
TS334IYDT QUAD COMPARATOR, OPEN DRAIN O/P, 5.5 V 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments TLC354ID provided by its distributors.

Quad, Low Voltage, LinCMOS™ Differential Comparator 14-SOIC -40 to 85
150¦ÌA 200ns CMOS,MOS,Open Drain,TTL 6mA 4 1.4V 16V 5mV@ 5V 5pA@ 5V SOIC-14 1.5mm
LinCMOSE QUADRUPLE DIFFERENTIAL COMPARATORS | IC DIFF COMPARATOR QUAD 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.