Texas Instruments TLC27M4CDG4

Quad Precision Single Supply Low-Power Operational Amplifier 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4CDG4.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TLC27M4CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.642
Stock
30,327
312,364
312,364
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
570 µA
570 µA
570 µA

Related Parts

Texas InstrumentsTLC27M4ACD
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27M4ID
Operational Amplifier, QUAD, 525 kHz, 4, 0.43 V/ s, 4V to 16V, SOIC, 14
Texas InstrumentsTLC27M4ACDR
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC27M4CDG4 provided by its distributors.

Quad Precision Single Supply Low-Power Operational Amplifier 14-SOIC 0 to 70
Op Amp Quad GP 16V 14-Pin SOIC Tube
LINCMOS QUAD OPERATIONAL AMPLIFIER<AZ
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 8.65mm 0.0006muA 10mV 525kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.