Texas Instruments TLC27M4ID

Operational Amplifier, QUAD, 525 kHz, 4, 0.43 V/ s, 4V to 16V, SOIC, 14
$ 0.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4ID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages18 years ago

element14 APAC

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M4ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.698
$ 0.698
Stock
403,030
890,447
890,447
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
570 µA
570 µA
570 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M4ID.

Related Parts

Texas InstrumentsTLC27M4CD
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27M4CDR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27M4CDG4
Quad Precision Single Supply Low-Power Operational Amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC27M4ID provided by its distributors.

Operational Amplifier, QUAD, 525 kHz, 4, 0.43 V/ s, 4V to 16V, SOIC, 14
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
570¦ÌA(x2 Channels) 620mV/¦Ìs 32nV/rtHz 525KHz CMOS 30mA 4 4 4V 16V 1.1mV 0.7pA General Purpose SOIC-14 8.65mm*3.91mm*1.58mm
The TLC27M4 and TLC27M9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds comparable to that of general-purpose bipolardevices. These devices use Texas Instruments silicon-gate LinCMOS(TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, make these cost-effective devices ideal for applications that have previously been reserved for general-purpose bipolar products, but with only a fraction of the power consumption. Copyright (C) 1998, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.