Texas Instruments TLC27M4ACDR

Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC 0 to 70
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4ACDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet43 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+16.37%

CAD Models

Download Texas Instruments TLC27M4ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.922
Stock
464,113
209,570
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M4ACDR.

Related Parts

Texas InstrumentsTLC27M4CDR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27M4CD
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27M4AID
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC27M4ACDR provided by its distributors.

Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-SOIC 0 to 70
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
ROHS3Compliant EAR99 TLC27 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.00006muA 5mV 525kHz
Precision Amplifiers LinCMOS Precision Quad Op Amp
570¦ÌA(x2 Channels) 620mV/¦Ìs 32nV/rtHz 525KHz CMOS 30mA 4 4 3V 16V 900¦ÌV 0.7pA General Purpose SOIC-14 , 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.