Texas Instruments TLC2272QPWRG4Q1

Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272QPWRG4Q1.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet39 pages14 years ago
Datasheet32 pages14 years ago
Datasheet39 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.50%

CAD Models

Download Texas Instruments TLC2272QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.213
$ 1.143
Stock
303,690
428,576
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLC2272IPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
Texas InstrumentsTLC2272CPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC2272IPW
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP

Descriptions

Descriptions of Texas Instruments TLC2272QPWRG4Q1 provided by its distributors.

Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 8-Pin TSSOP T/R
2.4mA(x2 Channels) 3.6V/¦Ìs 50nV/rtHz 2.25MHz Rail to Rail 50mA 2 2 16V 300¦ÌV 1pA CMOS TSSOP-8 , 3mm*4.4mm*1.15mm
IC OPAMP GP 2.25MHZ RRO 8TSSOP
ROHS3Compliant EAR99 TLC2272 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 0.00006muA 2.5mV 2180kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.