Texas Instruments TLC2272IPWR

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-13.63%

CAD Models

Download Texas Instruments TLC2272IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.176
$ 1.404
Stock
538,312
241,977
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2272CPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC2272QPWRQ1
Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLC2272CPW
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2272IPWR provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
Dual 1pA 3.6V/us 2.25MHz TSSOP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 TLC2272 Cut Tape (CT) op amp amplifier circuit 3mm 0.00006muA 2.5mV 2180kHz
Operational Amplifiers; TLC2272IPWR; TEXAS INSTRUMENTS; 2.5 mV; 16 V; 8; 2
2.4mA(x2 Channels) 3.6V/μs 50nV/rtHz@ 5V 2.25MHz shutdown Rail to Rail 50mA 2 2 2.2V ±8V,16V 300μV 1pA CMOS TSSOP-8 SMD mount,glue mount 1.2mm(height)
OP-AMP, DUAL, 2.25MHZ, 3.6V/US, TSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.25MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: TSSOP;
OP-AMP, DUAL, 2.25MHZ, 3.6V/US, TSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:2.25MHz; Slew Rate:3.6V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.