Texas Instruments TLC2272IPW

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272IPW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

TME

HQonline

Augswan

Inventory History

3 month trend:
-3.14%

CAD Models

Download Texas Instruments TLC2272IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.404
$ 1.176
Stock
1,004,443
587,016
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2272CPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC2272QPWRQ1
Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTLC2272CPW
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2272IPW provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp
Op Amp 2.4mA(x2Ch) 3.6V/μs 50nV/rtHz 2.25MHz Shutdown Rail-to-Rail 50mA 2Ch ±8V/16V 300μV 1pA CMOS TSSOP-8 SMD 3mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272-IPW