Texas Instruments TLC2272AMD

Advanced LinCMOS™ rail-to-rail dual precision operational amplifier with wide temperature r 8-SOIC -55 to 125
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272AMD.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet68 pages18 years ago

Augswan

Newark

HQonline

iiiC

Inventory History

3 month trend:
-14.01%

CAD Models

Download Texas Instruments TLC2272AMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.95
$ 1.95
Stock
251,297
472,448
472,448
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2272ACD
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272ACDR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AID
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2272AMD provided by its distributors.

Advanced LinCMOS™ rail-to-rail dual precision operational amplifier with wide temperature r 8-SOIC -55 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8
Advanced LinCMOSE RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC<AZ
OP AMP, DUAL RRIO, SMD, SOIC8; No. of Amplifiers:2; Slew Rate:3.6V/µs; Case Style:SOIC; No. of Pins:8; Bandwidth:2.18MHz; Base Number:2272; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:950µV; Voltage, Supply +Nom:8V
No. Of Amplifiers:2 Amplifier; Bandwidth:2.18Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272AMD.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272AMD.