Texas Instruments TLC2272AIDG4

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272AIDG4.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2272AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.58
$ 1.58
Stock
50,812
1,154,628
1,154,628
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2272ACDR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272ACD
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AQDRQ1
Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2272AIDG4 provided by its distributors.

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC<AZ
OP AMP, DUAL CMOS RRO/P, SMD, 2272; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:2.2MHz; Slew Rate:3.6V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2272; Gain Bandwidth:2.18MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2272; Input Offset Voltage Max:950µV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:3.6V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.