Texas Instruments TLC2252QD

Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252QD.

Texas Instruments

Datasheet70 pages14 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2252QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.138
$ 1.138
Stock
140,833
682,845
682,845
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
210 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
200 µV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
4.4 V
4.4 V
Max Supply Voltage
-
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Related Parts

Texas InstrumentsLMC6572AIMX/NOPB
Dual Low Voltage (2.7V to 3V) Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2252AIDR
IC OPAMP GP 200KHZ RRO 8SOIC / Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC T/R
Texas InstrumentsLMC6572AIM/NOPB
Dual Low Voltage (2.7V to 3V) Operational Amplifier 8-SOIC -40 to 85
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
STMicroelectronicsTSX632AIYST
TSX632A Series 16V 200 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments TLC2252QD provided by its distributors.

Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.2MHz; Slew Rate:0.12V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.