Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252IDR

Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252IDR.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-7.03%

CAD Models

Download Texas Instruments TLC2252IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
$ 1.514
$ 1.514
Stock
683,037
212,757
212,757
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2252CD
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Texas InstrumentsTLC2252CDR
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2252CDG4
Operational Amplifier, Dual, 200 Khz, 2, 0.12 V/ S, 2.2V To 8V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC2252IDR provided by its distributors.

Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 TLC2252 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.001muA 5V 200kHz
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
80μA(x2 Channels) 120mV/μs 36nV/rtHz@ 5V 210KHz shutdown Rail to Rail 50mA 2 2 2.2V ±8V,16V 200μV 1pA General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.2MHz; Slew Rate:0.12V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.