Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2252AIDR

IC OPAMP GP 200KHZ RRO 8SOIC / Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC T/R
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252AIDR.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

LCSC

Augswan

Newark

Sierra IC

Inventory History

3 month trend:
-2.64%

CAD Models

Download Texas Instruments TLV2252AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.448
$ 1.674
$ 1.674
Stock
951,031
515,577
515,577
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
70 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsTSX632AIYST
TSX632A Series 16V 200 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8
Texas InstrumentsLMC6572BIM
Low Voltage (2.7V and 3V) Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Texas InstrumentsLMC6572AIMX/NOPB
Dual Low Voltage (2.7V to 3V) Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC2252QDR
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2252AIDR provided by its distributors.

IC OPAMP GP 200KHZ RRO 8SOIC / Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC T/R
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 850uV Offset-Max, CMOS, PDSO8
200kHz 1pA Dual channel SOIC-8-150mil Precision Op Amps ROHS
Operational Amplifiers; TLV2252AIDR; TEXAS INSTRUMENTS; 850 µV; 8; 8 V; 2
Precision Operational Amplifier
Precision Amplifiers Low-Voltage Rail-To-Rail Dual
70μA(x2 Channels) 120mV/μs 36nV/rtHz@ 5V 200KHz 77dB shutdown Rail to Rail 50mA 2 2 1.8V ±4V,8V 200μV 1pA General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.187MHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.