Texas Instruments TLC2202BIP

Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP
$ 2.126

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202BIP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages26 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.126
$ 43.865
$ 43.865
Stock
77,595
85,970
85,970
Authorized Distributors
2
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
-
8
8
Number of Circuits
2
-
-
Slew Rate
-
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
1.8 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
75 dB
75 dB
Min Supply Voltage
-
4.6 V
4.6 V
Max Supply Voltage
-
16 V
16 V
Operating Supply Current
-
-
-

Related Parts

MicrochipMCP6272-E/P
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz

Descriptions

Descriptions of Texas Instruments TLC2202BIP provided by its distributors.

Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
IC OPAMP GP R-R 1.9MHZ DUAL 8DIP
Contains Lead Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 115dB 2.7V/us 85C 1.8MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.