Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC662CN/NOPB

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
$ 1.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662CN/NOPB.

element14 APAC

Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

Texas Instruments

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.00%

CAD Models

Download Texas Instruments LMC662CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC662CN/NOPB.

Related Parts

Texas InstrumentsLMC662AIN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6482AIN
CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments LMC662CN/NOPB provided by its distributors.

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
IC CMOS 2 CIRCUIT 8DIP "CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-PDIP"
Op Amp, Rail-to-Rail Output, Single Supply, CMOS, Dual, -40 to 85 C, PDIP-8
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
OP-AMP, DUAL, 1.4MHZ, 1.1V/US, DIP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 4.75V to 15.5V; Amplifier Case St; Available until stocks are exhausted Alternative available
DUAL OP-AMP 6300 uV OFFSET-MAX 1.4 MHz BAND WIDTH PDIP8
Texas Instruments Texas Instruments Operational Amplifier PDIPencapsulation, 8Pin, 1.4MHzgain bandwidth product, 15.5 VSingle supply voltage
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Min:5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC662CN/NOPB .
  • LMC662CN/NOPB.
  • LMC662CNNOPB